


ECA-1HM471B | |
|---|---|
DigiKey Part Number | 10-ECA-1HM471BCT-ND - Cut Tape (CT) 10-ECA-1HM471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HM471B |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HM471B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.105 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HHG471B | Panasonic Industry | 398 | P19527CT-ND | € 0,98000 | Direct |
| EEU-HD1H471B | Panasonic Industry | 191 | P15757CT-ND | € 1,74000 | Direct |
| URS1H471MHD | Nichicon | 200 | 493-15911-ND | € 0,93000 | Similar |
| 50PK470MEFC10X20 | Rubycon | 154 | 1189-4017-ND | € 0,62000 | Parametric Equivalent |
| 50PK470MEFCT810X20 | Rubycon | 1 000 | 1189-50PK470MEFCT810X20CT-ND | € 0,76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,49500 | € 4,95 |
| 50 | € 0,37440 | € 18,72 |
| 100 | € 0,33610 | € 33,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,26496 | € 132,48 |
| 1 000 | € 0,24447 | € 244,47 |
| 1 500 | € 0,23413 | € 351,19 |
| 2 500 | € 0,22260 | € 556,50 |
| 3 500 | € 0,21581 | € 755,34 |
| 5 000 | € 0,20926 | € 1 046,30 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,95160 |

