
ECA-1EM330B | |
|---|---|
DigiKey Part Number | 10-ECA-1EM330BCT-ND - Cut Tape (CT) 10-ECA-1EM330BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EM330B |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 187 mA @ 10 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HM330B | Panasonic Industry | 4 859 | 10-ECA-1HM330BCT-ND | € 0,21000 | Upgrade |
| EEU-FR1V330B | Panasonic Industry | 12 478 | P15389CT-ND | € 0,33000 | Upgrade |
| ECA-1VM330B | Panasonic Industry | 3 978 | 10-ECA-1VM330BCT-ND | € 0,21000 | Parametric Equivalent |
| UVR1E330MDD1TA | Nichicon | 7 510 | 493-17460-1-ND | € 0,22000 | Direct |
| UVR1V330MDD1TA | Nichicon | 3 680 | 493-5927-1-ND | € 0,23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11900 | € 1,19 |
| 50 | € 0,08560 | € 4,28 |
| 100 | € 0,07510 | € 7,51 |
| 500 | € 0,05682 | € 28,41 |
| 1 000 | € 0,05103 | € 51,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04536 | € 90,72 |
| 4 000 | € 0,04142 | € 165,68 |
| 6 000 | € 0,03943 | € 236,58 |
| 10 000 | € 0,03721 | € 372,10 |
| 14 000 | € 0,03590 | € 502,60 |
| 20 000 | € 0,03464 | € 692,80 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

