


ECA-1CM102B | |
|---|---|
DigiKey Part Number | P10373CT-ND - Cut Tape (CT) P10373TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1CM102B |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CM102B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.156 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36800 | € 3,68 |
| 50 | € 0,27520 | € 13,76 |
| 100 | € 0,24560 | € 24,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,19120 | € 95,60 |
| 1 000 | € 0,17543 | € 175,43 |
| 1 500 | € 0,16747 | € 251,21 |
| 2 500 | € 0,15859 | € 396,48 |
| 3 500 | € 0,15337 | € 536,80 |
| 5 000 | € 0,14832 | € 741,60 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

