
ECA-1CHG331B | |
|---|---|
DigiKey Part Number | 10-ECA-1CHG331BCT-ND - Cut Tape (CT) 10-ECA-1CHG331BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1CHG331B |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CHG331B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 390 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1C331B | Panasonic Industry | 897 | P15729CT-ND | € 1,05000 | Direct |
| EEU-HD1E331B | Panasonic Industry | 590 | P15739CT-ND | € 1,05000 | Upgrade |
| ECA-1CHG331 | Panasonic Industry | 5 170 | P5531-ND | € 0,48000 | Similar |
| ECA-1CHG331BJ | Panasonic Industry | 1 840 | 10-ECA-1CHG331BJCT-ND | € 0,49000 | Similar |
| EEU-FC1C331 | Panasonic Industry | 2 520 | P10246-ND | € 0,51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,30500 | € 3,05 |
| 50 | € 0,22660 | € 11,33 |
| 100 | € 0,20170 | € 20,17 |
| 500 | € 0,15860 | € 79,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14234 | € 142,34 |
| 2 000 | € 0,13124 | € 262,48 |
| 3 000 | € 0,12564 | € 376,92 |
| 5 000 | € 0,11939 | € 596,95 |
| 7 000 | € 0,11572 | € 810,04 |
| 10 000 | € 0,11217 | € 1 121,70 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

