ECA-0JM223 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: € 3,01000
Datasheet

Upgrade


Panasonic Industry
In Stock: 27
Unit Price: € 4,57000
Datasheet

Direct


Chemi-Con
In Stock: 172
Unit Price: € 4,01000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: € 0,00000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 2,31640
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 2,33242
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 1,37075
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Nichicon
In Stock: 103
Unit Price: € 2,22000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: € 1,47344
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 1,17065
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 1,17408
Datasheet
22000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-0JM223

ECA-0JM223

DigiKey Part Number
P5122-ND
Manufacturer
Manufacturer Product Number
ECA-0JM223
Description
CAP ALUM 22000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-0JM223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.9 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.23 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-0JHG223Panasonic Industry0P5516-ND€ 3,01000Direct
EEU-HD1A223Panasonic Industry27P15105-ND€ 4,57000Upgrade
EKMQ6R3ELL223MMP1SChemi-Con172565-EKMQ6R3ELL223MMP1S-ND€ 4,01000Direct
ESMQ6R3ELL223MMP1SChemi-Con0ESMQ6R3ELL223MMP1S-ND€ 0,00000Direct
MAL214853223E3Vishay Beyschlag/Draloric/BC Components0MAL214853223E3-ND€ 2,31640Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,48000€ 2,48
10€ 1,65400€ 16,54
50€ 1,31140€ 65,57
100€ 1,20320€ 120,32
500€ 1,01730€ 508,65
1 000€ 0,95879€ 958,79
2 500€ 0,89640€ 2 241,00
5 000€ 0,85842€ 4 292,10
Manufacturers Standard Package
Unit Price without VAT:€ 2,48000
Unit Price with VAT:€ 3,02560