Similar
Similar
Similar
Similar
Similar

DSC7102R0L | |
|---|---|
DigiKey Part Number | DSC7102R0LTR-ND - Tape & Reel (TR) DSC7102R0LCT-ND - Cut Tape (CT) DSC7102R0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC7102R0L |
Description | TRANS NPN 80V 1A MINIP3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 1 W Surface Mount MiniP3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC7102R0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package MiniP3-F2-B |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR554P5T100 | Rohm Semiconductor | 422 | 2SCR554P5T100CT-ND | € 0,70000 | Similar |
| 2SCR554PHZGT100 | Rohm Semiconductor | 1 | 846-2SCR554PHZGT100CT-ND | € 0,97000 | Similar |
| BCX56,115 | Nexperia USA Inc. | 0 | 1727-4916-1-ND | € 0,00000 | Similar |
| BCX56-10,135 | Nexperia USA Inc. | 0 | 1727-BCX56-10,135CT-ND | € 0,00000 | Similar |
| BCX56-16,147 | Nexperia USA Inc. | 0 | 1727-1887-1-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28970 | € 289,70 |
| 2 000 | € 0,26750 | € 535,00 |
| 3 000 | € 0,25612 | € 768,36 |
| 5 000 | € 0,24327 | € 1 216,35 |
| 7 000 | € 0,23978 | € 1 678,46 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,03700 |





