Direct
Similar

DSC5G02C0L | |
|---|---|
DigiKey Part Number | DSC5G02C0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC5G02C0L |
Description | TRANS NPN 20V 0.015A SMINI3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 15 mA 650MHz 150 mW Surface Mount SMini3-F2-B |
Category | Power - Max 150 mW |
Mfr | Frequency - Transition 650MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Transistor Type | Package / Case SC-85 |
Current - Collector (Ic) (Max) 15 mA | Supplier Device Package SMini3-F2-B |
Voltage - Collector Emitter Breakdown (Max) 20 V | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 65 @ 1mA, 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC5G02D0L | Panasonic Industry | 0 | DSC5G02D0L-ND | € 0,03193 | Direct |
| 2SC4082T106P | Rohm Semiconductor | 3 090 | 2SC4082T106PCT-ND | € 0,42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,03193 | € 191,58 |
| 9 000 | € 0,03021 | € 271,89 |
| 15 000 | € 0,02827 | € 424,05 |
| 21 000 | € 0,02711 | € 569,31 |
| 30 000 | € 0,02598 | € 779,40 |
| 75 000 | € 0,02347 | € 1 760,25 |
| 150 000 | € 0,02199 | € 3 298,50 |
| Unit Price without VAT: | € 0,03193 |
|---|---|
| Unit Price with VAT: | € 0,03895 |


