Similar
Similar

DSC2A01T0L | |
|---|---|
DigiKey Part Number | DSC2A01T0LTR-ND - Tape & Reel (TR) DSC2A01T0LCT-ND - Cut Tape (CT) DSC2A01T0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC2A01T0L |
Description | TRANS NPN 40V 0.05A MINI3-G3-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 50 mA 150MHz 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC2A01T0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 2mA, 10V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package MINI3-G3-B |
Vce Saturation (Max) @ Ib, Ic 200mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2226KT146V | Rohm Semiconductor | 4 091 | 2SD2226KT146VCT-ND | € 0,64000 | Similar |
| MMBT5088LT1G | onsemi | 22 347 | MMBT5088LT1GOSCT-ND | € 0,17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,04689 | € 281,34 |
| 9 000 | € 0,04452 | € 400,68 |
| 15 000 | € 0,04184 | € 627,60 |
| 21 000 | € 0,04024 | € 845,04 |
| 30 000 | € 0,03868 | € 1 160,40 |
| 75 000 | € 0,03524 | € 2 643,00 |
| 150 000 | € 0,03516 | € 5 274,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |



