Direct
Similar

DRC3115E0L | |
|---|---|
DigiKey Part Number | DRC3115E0LTR-ND - Tape & Reel (TR) DRC3115E0LCT-ND - Cut Tape (CT) DRC3115E0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRC3115E0L |
Description | TRANS PREBIAS NPN 50V SSSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B |
EDA/CAD Models | DRC3115E0L Models |
Category | Resistor - Emitter Base (R2) 100 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package SSSMini3-F2-B |
Resistor - Base (R1) 100 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC115EM3T5G | onsemi | 9 535 | DTC115EM3T5GOSCT-ND | € 0,22000 | Direct |
| DTC115EMT2L | Rohm Semiconductor | 7 580 | DTC115EMT2LCT-ND | € 0,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05969 | € 596,90 |
| 20 000 | € 0,05524 | € 1 104,80 |
| 30 000 | € 0,05295 | € 1 588,50 |
| 50 000 | € 0,05068 | € 2 534,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |



