Similar

DMC505010R | |
|---|---|
DigiKey Part Number | DMC505010RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC505010R |
Description | TRANS 2NPN 50V 100MA SMINI6-F3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 150MHz 150mW Surface Mount SMini6-F3-B |
EDA/CAD Models | DMC505010R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V |
Manufacturer Panasonic Industry | Power - Max 150mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-SMD, Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMini6-F3-B |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMX1NFHATN | Rohm Semiconductor | 751 | 846-UMX1NFHATNCT-ND | € 0,44000 | Similar |
| UMX1NTN | Rohm Semiconductor | 5 638 | UMX1NTNCT-ND | € 0,38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08740 | € 262,20 |
| 6 000 | € 0,08023 | € 481,38 |
| 9 000 | € 0,07655 | € 688,95 |
| 15 000 | € 0,07239 | € 1 085,85 |
| 21 000 | € 0,06991 | € 1 468,11 |
| 30 000 | € 0,06749 | € 2 024,70 |
| 75 000 | € 0,06704 | € 5 028,00 |
| Unit Price without VAT: | € 0,08740 |
|---|---|
| Unit Price with VAT: | € 0,10663 |


