Bipolar (BJT) Transistor Array 2 NPN (Dual) Common Emitter 20V 500mA 150MHz 300mW Surface Mount Mini5-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC201A00R

DigiKey Part Number
DMC201A00RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC201A00R
Description
TRANS 2NPN 20V 500MA MINI5-G3-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) Common Emitter 20V 500mA 150MHz 300mW Surface Mount Mini5-G3-B
Datasheet
 Datasheet
EDA/CAD Models
DMC201A00R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Manufacturer
Panasonic Industry
Power - Max
300mW
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
2 NPN (Dual) Common Emitter
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500mA
Package / Case
SC-74A, SOT-753
Voltage - Collector Emitter Breakdown (Max)
20V
Supplier Device Package
Mini5-G3-B
Vce Saturation (Max) @ Ib, Ic
400mV @ 20mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,17356€ 520,68
6 000€ 0,16103€ 966,18
9 000€ 0,15461€ 1 391,49
15 000€ 0,15203€ 2 280,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,17356
Unit Price with VAT:€ 0,21174