


DB2L32400L1 | |
|---|---|
DigiKey Part Number | P18977TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2L32400L1 |
Description | DIODE SCHOTTKY 30V 500MA 0201 |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3.2 ns |
Mfr | Current - Reverse Leakage @ Vr 225 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package 0201 (0603 Metric) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11693 | € 116,93 |
| 2 000 | € 0,10648 | € 212,96 |
| 3 000 | € 0,10110 | € 303,30 |
| 5 000 | € 0,09501 | € 475,05 |
| 7 000 | € 0,09139 | € 639,73 |
| 10 000 | € 0,08785 | € 878,50 |
| 25 000 | € 0,08003 | € 2 000,75 |
| 50 000 | € 0,07989 | € 3 994,50 |
| Unit Price without VAT: | € 0,11693 |
|---|---|
| Unit Price with VAT: | € 0,14265 |

