Similar
Similar
Similar

DB2J20900L | |
|---|---|
DigiKey Part Number | DB2J20900LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2J20900L |
Description | DIODE SCHOTT 20V 500MA SMINI2F5B |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DB2J20900L Models |
Category | Reverse Recovery Time (trr) 2.4 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 10 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 7pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMini2-F5-B |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG2005EJ,115 | Nexperia USA Inc. | 0 | 1727-3854-1-ND | € 0,28000 | Similar |
| RB550VM-30FHTE-17 | Rohm Semiconductor | 2 579 | RB550VM-30FHTE-17CT-ND | € 0,34000 | Similar |
| RB550VM-30TE-17 | Rohm Semiconductor | 68 287 | 846-RB550VM-30TE-17CT-ND | € 0,25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,03218 | € 193,08 |
| 9 000 | € 0,03045 | € 274,05 |
| 15 000 | € 0,02849 | € 427,35 |
| 21 000 | € 0,02733 | € 573,93 |
| 30 000 | € 0,02619 | € 785,70 |
| 75 000 | € 0,02366 | € 1 774,50 |
| 150 000 | € 0,02220 | € 3 330,00 |
| Unit Price without VAT: | € 0,03218 |
|---|---|
| Unit Price with VAT: | € 0,03926 |



