Similar
Similar

DB2440100L | |
|---|---|
DigiKey Part Number | DB2440100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2440100L |
Description | DIODE SCHOTTKY 40V 1A TMINIP2F2B |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount TMiniP2-F2-B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 15 ns |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TMiniP2-F2-B |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 390 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBR1LAM40ATFTR | Rohm Semiconductor | 1 972 | RBR1LAM40ATFCT-ND | € 0,50000 | Similar |
| RBR1LAM40ATR | Rohm Semiconductor | 22 174 | RBR1LAM40ACT-ND | € 0,55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11548 | € 346,44 |
| 6 000 | € 0,10646 | € 638,76 |
| 9 000 | € 0,10184 | € 916,56 |
| 15 000 | € 0,09661 | € 1 449,15 |
| 21 000 | € 0,09370 | € 1 967,70 |
| Unit Price without VAT: | € 0,11548 |
|---|---|
| Unit Price with VAT: | € 0,14089 |


