Similar
Similar
Similar

DB2431200L | |
|---|---|
DigiKey Part Number | DB2431200LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2431200L |
Description | DIODE SCHOTTKY 30V 5A TMINIP2F2B |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount TMiniP2-F2-B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 23 ns |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 74pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TMiniP2-F2-B |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3050EP,115 | Nexperia USA Inc. | 115 173 | 1727-5317-1-ND | € 0,74000 | Similar |
| RBR5LAM30ATFTR | Rohm Semiconductor | 1 798 | RBR5LAM30ATFCT-ND | € 0,70000 | Similar |
| RBR5LAM30ATR | Rohm Semiconductor | 4 139 | RBR5LAM30ACT-ND | € 0,75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12180 | € 365,40 |
| 6 000 | € 0,11238 | € 674,28 |
| 9 000 | € 0,10755 | € 967,95 |
| 15 000 | € 0,10210 | € 1 531,50 |
| 21 000 | € 0,09986 | € 2 097,06 |
| Unit Price without VAT: | € 0,12180 |
|---|---|
| Unit Price with VAT: | € 0,14860 |



