Similar
Similar



DB2230400L | |
|---|---|
DigiKey Part Number | DB2230400LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2230400L |
Description | DIODE SCHOTTKY 30V 1A MINI2-F4-B |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount Mini2-F4-B |
Datasheet | Datasheet |
EDA/CAD Models | DB2230400L Models |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 59pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package Mini2-F4-B |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB168MM-30TFTR | Rohm Semiconductor | 3 457 | RB168MM-30TFCT-ND | € 0,48000 | Similar |
| RB168MM-30TR | Rohm Semiconductor | 22 735 | 846-RB168MM-30CT-ND | € 0,46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08557 | € 256,71 |
| 6 000 | € 0,07852 | € 471,12 |
| 9 000 | € 0,07490 | € 674,10 |
| 15 000 | € 0,07081 | € 1 062,15 |
| 21 000 | € 0,06838 | € 1 435,98 |
| 30 000 | € 0,06600 | € 1 980,00 |
| 75 000 | € 0,06534 | € 4 900,50 |
| Unit Price without VAT: | € 0,08557 |
|---|---|
| Unit Price with VAT: | € 0,10440 |


