4Mbps IRDA Transceiver Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CND0333A

DigiKey Part Number
CND0333A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CND0333A
Description
IRDA MODULE 4MBPS TOP VIEW
Customer Reference
Detailed Description
4Mbps IRDA Transceiver Top View
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Link Range, Low Power
21.8cm
Manufacturer
Panasonic Industry
Orientation
Top View
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Size
7.2mm x 1.7mm x 1.5mm
Data Rate
4Mbps
Standards
IrDA 1.4
Voltage - Supply
2.5 V ~ 3.3 V
Shutdown
Yes
Idle Current, Typ @ 25°C
580 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.