22 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK722147G

DigiKey Part Number
255-3268-2-ND - Tape & Reel (TR)
255-3268-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AXK722147G
Description
CONN SOCKET 22POS SMD GOLD
Customer Reference
Detailed Description
22 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Panasonic Electric Works
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
1.5mm
Connector Type
Socket, Center Strip, Outer Edge Contacts
Height Above Board
0.059" (1.50mm)
Number of Positions
22
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXK724147GPanasonic Industry0255-2535-1-ND€ 1,42000Similar
In-Stock: 73
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,39000€ 1,39
10€ 1,17500€ 11,75
25€ 1,10160€ 27,54
50€ 1,04900€ 52,45
Unit Price without VAT:€ 1,39000
Unit Price with VAT:€ 1,69580