AXK5F24547YG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK5F16537YG

DigiKey Part Number
AXK5F16537YG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXK5F16537YG
Description
CONN SOCKET 16POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
2mm, 2.5mm
Connector Type
Socket, Outer Shroud Contacts
Height Above Board
0.073" (1.85mm)
Number of Positions
16
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,02090€ 2 041,80
Manufacturers Standard Package
Unit Price without VAT:€ 1,02090
Unit Price with VAT:€ 1,24550