



AXE564127A | |
|---|---|
DigiKey Part Number | 255-5346-ND |
Manufacturer | |
Manufacturer Product Number | AXE564127A |
Description | CONN SOCKET 64POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 0.8mm, 1mm |
Number of Positions 64 | Height Above Board 0.030" (0.75mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,11000 | € 5,11 |
| 10 | € 4,34000 | € 43,40 |
| 25 | € 4,06760 | € 101,69 |
| 50 | € 3,87360 | € 193,68 |
| 100 | € 3,68850 | € 368,85 |
| 250 | € 3,45760 | € 864,40 |
| 500 | € 3,29266 | € 1 646,33 |
| 1 000 | € 3,13561 | € 3 135,61 |
| 2 500 | € 2,93956 | € 7 348,90 |
| Unit Price without VAT: | € 5,11000 |
|---|---|
| Unit Price with VAT: | € 6,23420 |


