
AV440461 | |
|---|---|
DigiKey Part Number | 255-3744-ND |
Manufacturer | |
Manufacturer Product Number | AV440461 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Operating Force 100gf |
Series | Operating Position 0.189" (4.8mm) |
Packaging Bulk | Pretravel 0.012" (0.3mm) |
Part Status Obsolete | Differential Travel 0.004" (0.1mm) |
Circuit SPDT | Overtravel 0.004" (0.1mm) |
Switch Function On-Mom | Mechanical Life 300,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 80°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,70000 | € 1,70 |
| 10 | € 1,40600 | € 14,06 |
| 25 | € 1,30360 | € 32,59 |
| 50 | € 1,23160 | € 61,58 |
| 100 | € 1,16350 | € 116,35 |
| 300 | € 1,06323 | € 318,97 |
| 500 | € 1,01958 | € 509,79 |
| Unit Price without VAT: | € 1,70000 |
|---|---|
| Unit Price with VAT: | € 2,07400 |

