Image for AQY225R3V1Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQY225R3V1Y

DigiKey Part Number
255-AQY225R3V1YTR-ND - Tape & Reel (TR)
255-AQY225R3V1YCT-ND - Cut Tape (CT)
255-AQY225R3V1YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY225R3V1Y
Description
SSR RELAY SPST-NO 120MA 0-100V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 100 V
Mfr
Load Current
120 mA
Series
On-State Resistance (Max)
14 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SSOP
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.32VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 273
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 6,02000€ 6,02
10€ 5,35800€ 53,58
25€ 5,11640€ 127,91
50€ 4,94100€ 247,05
100€ 4,77150€ 477,15
250€ 4,55616€ 1 139,04
500€ 4,39960€ 2 199,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 4,24832€ 4 248,32
2 000€ 4,10219€ 8 204,38
Manufacturers Standard Package
Unit Price without VAT:€ 6,02000
Unit Price with VAT:€ 7,34440