Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY225R2VY

DigiKey Part Number
255-AQY225R2VYTR-ND - Tape & Reel (TR)
255-AQY225R2VYCT-ND - Cut Tape (CT)
255-AQY225R2VYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY225R2VY
Description
SSR RELAY SPST-NO 120MA 0-80V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY225R2VY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 80 V
Mfr
Load Current
120 mA
Series
On-State Resistance (Max)
15 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SSOP
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC (RF)
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQY225R2VWPanasonic Industry1 434255-6073-1-ND€ 4,81000Parametric Equivalent
In-Stock: 1 449
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,81000€ 4,81
10€ 4,28700€ 42,87
25€ 4,09360€ 102,34
50€ 3,95380€ 197,69
100€ 3,81810€ 381,81
250€ 3,64580€ 911,45
500€ 3,52058€ 1 760,29
1 000€ 3,39957€ 3 399,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€ 3,19114€ 11 168,99
Manufacturers Standard Package
Unit Price without VAT:€ 4,81000
Unit Price with VAT:€ 5,86820