



AQY221N2M1Y | |
|---|---|
DigiKey Part Number | 255-AQY221N2M1YTR-ND - Tape & Reel (TR) 255-AQY221N2M1YCT-ND - Cut Tape (CT) 255-AQY221N2M1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221N2M1Y |
Description | SSR RELAY SPST-NO 120MA 0-40V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.116", 2.95mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 12.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SON |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,31000 | € 6,31 |
| 10 | € 5,61500 | € 56,15 |
| 25 | € 5,36200 | € 134,05 |
| 50 | € 5,17820 | € 258,91 |
| 100 | € 5,00060 | € 500,06 |
| 250 | € 4,77492 | € 1 193,73 |
| 500 | € 4,61086 | € 2 305,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 4,45230 | € 4 452,30 |
| Unit Price without VAT: | € 6,31000 |
|---|---|
| Unit Price with VAT: | € 7,69820 |


