



AQW212AZ | |
|---|---|
DigiKey Part Number | 255-3538-2-ND - Tape & Reel (TR) 255-3538-1-ND - Cut Tape (CT) 255-3538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW212AZ |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW212AZ Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,27000 | € 4,27 |
| 10 | € 3,81100 | € 38,11 |
| 25 | € 3,63960 | € 90,99 |
| 50 | € 3,51480 | € 175,74 |
| 100 | € 3,39430 | € 339,43 |
| 250 | € 3,24120 | € 810,30 |
| 500 | € 3,12988 | € 1 564,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,02230 | € 3 022,30 |
| 2 000 | € 2,91838 | € 5 836,76 |
| Unit Price without VAT: | € 4,27000 |
|---|---|
| Unit Price with VAT: | € 5,20940 |

