Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
6-DIP SMD Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQV252AX

DigiKey Part Number
255-3871-2-ND - Tape & Reel (TR)
255-3871-1-ND - Cut Tape (CT)
255-3871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQV252AX
Description
SSR RELAY SPST-NO 400MA 0-60V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
400 mA
Series
On-State Resistance (Max)
1.4 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-SMD
Circuit
Approval Agency
UR
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 623
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,15000€ 4,15
10€ 3,69500€ 36,95
25€ 3,52960€ 88,24
50€ 3,40840€ 170,42
100€ 3,29150€ 329,15
250€ 3,14304€ 785,76
500€ 3,03510€ 1 517,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,93079€ 2 930,79
2 000€ 2,83000€ 5 660,00
3 000€ 2,77263€ 8 317,89
Manufacturers Standard Package
Unit Price without VAT:€ 4,15000
Unit Price with VAT:€ 5,06300