



AQV201AZ | |
|---|---|
DigiKey Part Number | 255-1547-2-ND - Tape & Reel (TR) 255-1547-1-ND - Cut Tape (CT) 255-1547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV201AZ |
Description | SSR RELAY SPST-NO 500MA 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 1 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 2.3VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,52000 | € 5,52 |
| 10 | € 4,92100 | € 49,21 |
| 25 | € 4,69960 | € 117,49 |
| 50 | € 4,53840 | € 226,92 |
| 100 | € 4,38280 | € 438,28 |
| 250 | € 4,18508 | € 1 046,27 |
| 500 | € 4,04130 | € 2 020,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,90235 | € 3 902,35 |
| 2 000 | € 3,76812 | € 7 536,24 |
| Unit Price without VAT: | € 5,52000 |
|---|---|
| Unit Price with VAT: | € 6,73440 |

