General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
ALQ3F12
ALQ3F12

ALQ1F09

DigiKey Part Number
255-ALQ1F09-ND
Manufacturer
Manufacturer Product Number
ALQ1F09
Description
RELAY GEN PURPOSE SPDT 10A 9V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ALQ1F09 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
6.75 VDC
Packaging
Box
Must Release Voltage
0.45 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
5 A
Approval Agency
CQC, cURuus, VDE
Switching Voltage
250VAC, 30VDC - Max
Relay Type
Load - Max Switching
1250VA, 150W
Coil Resistance
202.5 Ohms
Coil Current
44.4 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 895
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 1,78000€ 1,78
10€ 1,58200€ 15,82
25€ 1,51080€ 37,77
50€ 1,45920€ 72,96
100€ 1,40920€ 140,92
300€ 1,33347€ 400,04
500€ 1,29960€ 649,80
1 000€ 1,25498€ 1 254,98
5 000€ 1,15709€ 5 785,45
Manufacturers Standard Package
Unit Price without VAT:€ 1,78000
Unit Price with VAT:€ 2,17160