



AGQ20009 | |
|---|---|
DigiKey Part Number | AGQ20009-ND |
Manufacturer | |
Manufacturer Product Number | AGQ20009 |
Description | RELAY TELECOM DPDT 2A 9V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AGQ20009 Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 6.75 VDC |
Packaging Tube | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 37.5VA, 60W | Coil Resistance 579 Ohms |
Coil Current 15.5 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM05TS | TE Connectivity Potter & Brumfield Relays | 0 | IM05TS-ND | € 1,70965 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 4,10820 | € 205,41 |
| Unit Price without VAT: | € 4,10820 |
|---|---|
| Unit Price with VAT: | € 5,01200 |


