



ADW1124HTW | |
|---|---|
DigiKey Part Number | 255-5175-ND |
Manufacturer | |
Manufacturer Product Number | ADW1124HTW |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADW1124HTW Models |
Category | Features IEC Compliant |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 4432VA | Relay Type |
Coil Current 8.3 mA | Coil Resistance 2.88 kOhms |
Coil Type Latching, Single Coil | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADW1124HT | Panasonic Industry | 0 | 255-5174-ND | € 6,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,94000 | € 5,94 |
| 10 | € 5,29300 | € 52,93 |
| 25 | € 5,05480 | € 126,37 |
| 50 | € 4,88160 | € 244,08 |
| 100 | € 4,71410 | € 471,41 |
| 300 | € 4,46017 | € 1 338,05 |
| 500 | € 4,34668 | € 2 173,34 |
| 1 000 | € 4,19723 | € 4 197,23 |
| Unit Price without VAT: | € 5,94000 |
|---|---|
| Unit Price with VAT: | € 7,24680 |


