

ADP51B61 | |
|---|---|
DigiKey Part Number | P17123-ND |
Manufacturer | |
Manufacturer Product Number | ADP51B61 |
Description | SENSOR 0.87PSIG 0.12" 5V |
Customer Reference | |
Detailed Description | Pressure Sensor 0.87PSI (6kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 V ~ 5 V 8-DIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Panasonic Industry | Port Size Male - 0.12" (3mm) Tube |
Series | Port Style Barbless |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 1.74PSI (12kPa) |
Pressure Type Vented Gauge | Operating Temperature -5°C ~ 50°C |
Operating Pressure 0.87PSI (6kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 8-DIP Module |
Output 0 V ~ 5 V | Base Product Number |
Accuracy ±1.25% |


