Automotive Relay DPST-NO (2 Form A) 12VDC Coil Free Hanging
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay DPST-NO (2 Form A) 12VDC Coil Free Hanging
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ACW212

DigiKey Part Number
255-3355-ND
Manufacturer
Manufacturer Product Number
ACW212
Description
RELAY AUTOMOTIVE DPST 45A 12V
Customer Reference
Detailed Description
Automotive Relay DPST-NO (2 Form A) 12VDC Coil Free Hanging
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
6.2 VDC
Manufacturer
Panasonic Electric Works
Must Release Voltage
0.5 VDC
Series
Operate Time
20 ms
Packaging
Tray
Release Time
20 ms
Part Status
Obsolete
Mounting Type
Free Hanging
Coil Type
Non Latching
Termination Style
Quick Connect - 0.079" (2.0mm), Weld Terminal
Coil Current
117 mA
Operating Temperature
-40°C ~ 125°C
Coil Voltage
12VDC
Contact Material
Silver Alloy, Cadmium Free
Contact Form
DPST-NO (2 Form A)
Coil Power
1.4W
Contact Rating (Current)
45 A
Coil Resistance
103 Ohms
Switching Voltage
14VDC - Nom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.