
80SXV27M | |
|---|---|
DigiKey Part Number | P122609TR-ND - Tape & Reel (TR) P122609CT-ND - Cut Tape (CT) P122609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80SXV27M |
Description | CAP ALUM POLY 27UF 20% 80V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 27 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 80SXV27M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 780 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 27 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 80 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 35mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,95000 | € 2,95 |
| 10 | € 1,98700 | € 19,87 |
| 50 | € 1,58600 | € 79,30 |
| 100 | € 1,45940 | € 145,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,24358 | € 497,43 |
| 800 | € 1,17231 | € 937,85 |
| 1 200 | € 1,13636 | € 1 363,63 |
| 2 000 | € 1,09630 | € 2 192,60 |
| 2 800 | € 1,07276 | € 3 003,73 |
| 4 000 | € 1,05002 | € 4 200,08 |
| Unit Price without VAT: | € 2,95000 |
|---|---|
| Unit Price with VAT: | € 3,59900 |

