

6THB220ML | |
|---|---|
DigiKey Part Number | PCE5098TR-ND - Tape & Reel (TR) PCE5098CT-ND - Cut Tape (CT) PCE5098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6THB220ML |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6THB220ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,26000 | € 2,26 |
| 10 | € 1,55700 | € 15,57 |
| 50 | € 1,27680 | € 63,84 |
| 100 | € 1,19010 | € 119,01 |
| 500 | € 1,04368 | € 521,84 |
| 1 000 | € 0,99832 | € 998,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,95043 | € 2 376,07 |
| Unit Price without VAT: | € 2,26000 |
|---|---|
| Unit Price with VAT: | € 2,75720 |

