
6SEPC470MX+TSS | |
|---|---|
DigiKey Part Number | P16423CT-ND - Cut Tape (CT) P16423TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6SEPC470MX+TSS |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEPC470MX+TSS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 285 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5.7 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 10 | € 0,76800 | € 7,68 |
| 50 | € 0,59060 | € 29,53 |
| 100 | € 0,53410 | € 53,41 |
| 500 | € 0,43706 | € 218,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,39905 | € 399,05 |
| 2 000 | € 0,37412 | € 748,24 |
| 3 000 | € 0,36154 | € 1 084,62 |
| 5 000 | € 0,34752 | € 1 737,60 |
| 7 000 | € 0,33928 | € 2 374,96 |
| 10 000 | € 0,33132 | € 3 313,20 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,46400 |

