
63SXV18M | |
|---|---|
DigiKey Part Number | P122606TR-ND - Tape & Reel (TR) P122606CT-ND - Cut Tape (CT) P122606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SXV18M |
Description | CAP ALUM POLY 18UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SXV18M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 17 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 18 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 63 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 60mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,96000 | € 1,96 |
| 10 | € 1,29300 | € 12,93 |
| 50 | € 1,01360 | € 50,68 |
| 100 | € 0,92560 | € 92,56 |
| 500 | € 0,77418 | € 387,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,71318 | € 713,18 |
| 2 000 | € 0,67432 | € 1 348,64 |
| 3 000 | € 0,65473 | € 1 964,19 |
| 5 000 | € 0,63288 | € 3 164,40 |
| 7 000 | € 0,62005 | € 4 340,35 |
| 10 000 | € 0,60766 | € 6 076,60 |
| Unit Price without VAT: | € 1,96000 |
|---|---|
| Unit Price with VAT: | € 2,39120 |

