


4TPE470ML | |
|---|---|
DigiKey Part Number | P16216TR-ND - Tape & Reel (TR) P16216CT-ND - Cut Tape (CT) P16216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE470ML |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE470ML Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D477M004ATE025 | KEMET | 12 | 399-4060-1-ND | € 1,88000 | Direct |
| T55D477M004C0025 | Vishay Sprague | 757 | 718-2101-1-ND | € 1,79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,11000 | € 2,11 |
| 10 | € 1,44300 | € 14,43 |
| 50 | € 1,17780 | € 58,89 |
| 100 | € 1,09590 | € 109,59 |
| 500 | € 0,95748 | € 478,74 |
| 1 000 | € 0,91462 | € 914,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,84450 | € 2 111,25 |
| 7 500 | € 0,80468 | € 6 035,10 |
| Unit Price without VAT: | € 2,11000 |
|---|---|
| Unit Price with VAT: | € 2,57420 |

