

4TPE220MI | |
|---|---|
DigiKey Part Number | P16586TR-ND - Tape & Reel (TR) P16586CT-ND - Cut Tape (CT) P16586DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE220MI |
Description | CAP TANT POLY 220UF 4V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE220MI Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,68000 | € 1,68 |
| 10 | € 1,13100 | € 11,31 |
| 50 | € 0,91220 | € 45,61 |
| 100 | € 0,84450 | € 84,45 |
| 500 | € 0,73034 | € 365,17 |
| 1 000 | € 0,69498 | € 694,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,63268 | € 1 898,04 |
| 9 000 | € 0,60149 | € 5 413,41 |
| Unit Price without VAT: | € 1,68000 |
|---|---|
| Unit Price with VAT: | € 2,04960 |

