

4TAB100M | |
|---|---|
DigiKey Part Number | PCE5092TR-ND - Tape & Reel (TR) PCE5092CT-ND - Cut Tape (CT) PCE5092DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TAB100M |
Description | CAP TANT POLY 100UF 4V 1411 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TAB100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,84000 | € 1,84 |
| 10 | € 1,25300 | € 12,53 |
| 50 | € 1,01820 | € 50,91 |
| 100 | € 0,94580 | € 94,58 |
| 500 | € 0,82312 | € 411,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,78649 | € 1 572,98 |
| Unit Price without VAT: | € 1,84000 |
|---|---|
| Unit Price with VAT: | € 2,24480 |

