
35SVPD8R2M | |
|---|---|
DigiKey Part Number | P18933TR-ND - Tape & Reel (TR) P18933CT-ND - Cut Tape (CT) P18933DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPD8R2M |
Description | CAP ALUM POLY 8.2UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 8.2 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPD8R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Polymer | |
Capacitance | 8.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 20 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,49000 | € 1,49 |
| 10 | € 0,96600 | € 9,66 |
| 50 | € 0,75020 | € 37,51 |
| 100 | € 0,68180 | € 68,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,53733 | € 537,33 |
| Unit Price without VAT: | € 1,49000 |
|---|---|
| Unit Price with VAT: | € 1,81780 |

