2SD0602AQL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 2 503
Unit Price: € 0,22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 21 933
Unit Price: € 0,14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 53 393
Unit Price: € 0,04250
Datasheet

Similar


Nexperia USA Inc.
In Stock: 125
Unit Price: € 0,14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: € 0,18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9
Unit Price: € 0,18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 782
Unit Price: € 0,22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 310
Unit Price: € 0,31000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 526
Unit Price: € 0,31000
Datasheet

Similar


onsemi
In Stock: 25 328
Unit Price: € 0,54000
Datasheet

Similar


onsemi
In Stock: 1 684
Unit Price: € 0,14000
Datasheet

Similar


onsemi
In Stock: 43 500
Unit Price: € 0,14000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 135
Unit Price: € 0,19000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 500 mA 200MHz 200 mW Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD0602AQL

DigiKey Part Number
2SD0602AQLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD0602AQL
Description
TRANS NPN 50V 0.5A MINI3-G1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 500 mA 200MHz 200 mW Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 150mA, 10V
Power - Max
200 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes