

2R5TPF470ML | |
|---|---|
DigiKey Part Number | P16552TR-ND - Tape & Reel (TR) P16552CT-ND - Cut Tape (CT) P16552DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPF470ML |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPF470ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,95000 | € 2,95 |
| 10 | € 2,07100 | € 20,71 |
| 50 | € 1,71880 | € 85,94 |
| 100 | € 1,61010 | € 161,01 |
| 500 | € 1,42604 | € 713,02 |
| 1 000 | € 1,36907 | € 1 369,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,87049 | € 2 176,22 |
| 7 500 | € 0,82967 | € 6 222,53 |
| Unit Price without VAT: | € 2,95000 |
|---|---|
| Unit Price with VAT: | € 3,59900 |

