

2R5TAE330MF | |
|---|---|
DigiKey Part Number | P123534TR-ND - Tape & Reel (TR) P123534CT-ND - Cut Tape (CT) P123534DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TAE330MF |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TAE330MF Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Last Time Buy | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R5TAE330M | Panasonic Industry | 5 892 | P123533CT-ND | € 2,86000 | Parametric Equivalent |
| 2R5TPE330MF | Panasonic Industry | 17 367 | P16547CT-ND | € 2,04000 | Parametric Equivalent |
| T520V337M003AHE015 | KEMET | 0 | 399-T520V337M003AHE015TR-ND | € 1,86851 | Parametric Equivalent |
| T520V337M003ATE015 | KEMET | 3 040 | 399-4095-1-ND | € 2,45000 | Parametric Equivalent |
| T520V337M003ATE0157706 | KEMET | 0 | 399-T520V337M003ATE0157706-ND | € 1,19914 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,31000 | € 3,31 |
| 10 | € 2,34500 | € 23,45 |
| 50 | € 1,96300 | € 98,15 |
| 100 | € 1,84500 | € 184,50 |
| 500 | € 1,67494 | € 837,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,67493 | € 5 024,79 |
| Unit Price without VAT: | € 3,31000 |
|---|---|
| Unit Price with VAT: | € 4,03820 |

