
25SVPS10M | |
|---|---|
DigiKey Part Number | PCE5086TR-ND - Tape & Reel (TR) PCE5086CT-ND - Cut Tape (CT) PCE5086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPS10M |
Description | CAP ALUM POLY 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPS10M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 10 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 60mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,81000 | € 1,81 |
| 10 | € 1,18700 | € 11,87 |
| 50 | € 0,92780 | € 46,39 |
| 100 | € 0,84580 | € 84,58 |
| 500 | € 0,70494 | € 352,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,64848 | € 648,48 |
| 2 000 | € 0,61233 | € 1 224,66 |
| 3 000 | € 0,59409 | € 1 782,27 |
| 5 000 | € 0,57377 | € 2 868,85 |
| 7 000 | € 0,56183 | € 3 932,81 |
| 10 000 | € 0,55030 | € 5 503,00 |
| Unit Price without VAT: | € 1,81000 |
|---|---|
| Unit Price with VAT: | € 2,20820 |

