27 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SVPF27MX

DigiKey Part Number
P16511TR-ND - Tape & Reel (TR)
P16511CT-ND - Cut Tape (CT)
P16511DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SVPF27MX
Description
CAP ALUM POLY 27UF 20% 25V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
27 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25SVPF27MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
27 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
122.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.45 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,07000€ 1,07
10€ 0,68800€ 6,88
50€ 0,52620€ 26,31
100€ 0,47510€ 47,51
500€ 0,38696€ 193,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,33884€ 508,26
3 000€ 0,31851€ 955,53
4 500€ 0,30826€ 1 387,17
7 500€ 0,29683€ 2 226,22
10 500€ 0,29012€ 3 046,26
15 000€ 0,28363€ 4 254,45
Manufacturers Standard Package
Unit Price without VAT:€ 1,07000
Unit Price with VAT:€ 1,30540