New Product
33 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20TQC33MD2

DigiKey Part Number
10-20TQC33MD2TR-ND - Tape & Reel (TR)
10-20TQC33MD2CT-ND - Cut Tape (CT)
10-20TQC33MD2DKR-ND
Manufacturer
Manufacturer Product Number
20TQC33MD2
Description
CAP TANT POLY 33UF 20V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
20TQC33MD2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
33 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
20 V
Manufacturer Size Code
D2
Type
Molded
Features
General Purpose
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,75000€ 1,75
10€ 1,18100€ 11,81
50€ 0,95520€ 47,76
100€ 0,88530€ 88,53
500€ 0,76700€ 383,50
1 000€ 0,73039€ 730,39
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,66557€ 1 996,71
9 000€ 0,63326€ 5 699,34
Manufacturers Standard Package
10-20TQC33MD2DKR-ND
QuantityUnit PriceExt Price
1€ 1,75000€ 1,75
10€ 1,18100€ 11,81
50€ 0,95520€ 47,76
100€ 0,88530€ 88,53
500€ 0,76700€ 383,50
1 000€ 0,73039€ 730,39
Unit Price without VAT:€ 1,75000
Unit Price with VAT:€ 2,13500