
20SVPS22M | |
|---|---|
DigiKey Part Number | P19134TR-ND - Tape & Reel (TR) P19134CT-ND - Cut Tape (CT) P19134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPS22M |
Description | CAP ALUM POLY 22UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPS22M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 72.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 22 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 60mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,34000 | € 1,34 |
| 10 | € 0,86800 | € 8,68 |
| 50 | € 0,66980 | € 33,49 |
| 100 | € 0,60730 | € 60,73 |
| 500 | € 0,49956 | € 249,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,45708 | € 457,08 |
| 2 000 | € 0,42940 | € 858,80 |
| 3 000 | € 0,41544 | € 1 246,32 |
| 5 000 | € 0,39988 | € 1 999,40 |
| 7 000 | € 0,39074 | € 2 735,18 |
| 10 000 | € 0,38191 | € 3 819,10 |
| Unit Price without VAT: | € 1,34000 |
|---|---|
| Unit Price with VAT: | € 1,63480 |

