MFR Recommended

20SEPF180M | |
|---|---|
DigiKey Part Number | P16314-ND |
Manufacturer | |
Manufacturer Product Number | 20SEPF180M |
Description | CAP ALUM POLY 180UF 20% 20V TH |
Customer Reference | |
Detailed Description | 180 µF 20 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SEPF180M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 20 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20SVPF180M | Panasonic Industry | 52 | P16499CT-ND | € 1,44000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,38000 | € 1,38 |
| 10 | € 0,89200 | € 8,92 |
| 50 | € 0,68940 | € 34,47 |
| 200 | € 0,57235 | € 114,47 |
| 600 | € 0,50580 | € 303,48 |
| 1 000 | € 0,48091 | € 480,91 |
| 2 600 | € 0,44255 | € 1 150,63 |
| 5 000 | € 0,42143 | € 2 107,15 |
| Unit Price without VAT: | € 1,38000 |
|---|---|
| Unit Price with VAT: | € 1,68360 |


