
16SVPK680M | |
|---|---|
DigiKey Part Number | P124160TR-ND - Tape & Reel (TR) P124160CT-ND - Cut Tape (CT) P124160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPK680M |
Description | CAP ALUM POLY 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPK680M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 78 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 680 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 14mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,95000 | € 1,95 |
| 10 | € 1,28600 | € 12,86 |
| 50 | € 1,00840 | € 50,42 |
| 100 | € 0,92090 | € 92,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,77285 | € 309,14 |
| 800 | € 0,72340 | € 578,72 |
| 1 200 | € 0,69846 | € 838,15 |
| 2 000 | € 0,67064 | € 1 341,28 |
| 2 800 | € 0,65430 | € 1 832,04 |
| 4 000 | € 0,63851 | € 2 554,04 |
| Unit Price without VAT: | € 1,95000 |
|---|---|
| Unit Price with VAT: | € 2,37900 |

