
10TPE150MPL | |
|---|---|
DigiKey Part Number | 10-10TPE150MPLTR-ND - Tape & Reel (TR) 10-10TPE150MPLCT-ND - Cut Tape (CT) 10-10TPE150MPLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPE150MPL |
Description | CAP TANT POLY 150UF 10V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPE150MPL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,99000 | € 3,99 |
| 10 | € 2,86600 | € 28,66 |
| 50 | € 2,42120 | € 121,06 |
| 100 | € 2,28360 | € 228,36 |
| 500 | € 2,12440 | € 1 062,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,12439 | € 5 310,98 |
| Unit Price without VAT: | € 3,99000 |
|---|---|
| Unit Price with VAT: | € 4,86780 |

